
51212 | |
|---|---|
DigiKey Part Number | 51212-ND |
Manufacturer | |
Manufacturer Product Number | 51212 |
Description | CORDSET KIT 220/240V 20 AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cordset 220/240V Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Cordset | |
Temperature Range | - | |
Voltage | 220/240V | |
Current | 20 A | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | HG-201x, HG-202A, HG-301x, HG-302A, HG-501x, HG-502A, HG-751x, HG-752A | |
Features | 6' Cord, 3-Wire Grounded | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $264.07000 | $264.07 |

