
50217 | |
|---|---|
DigiKey Part Number | 50217-ND |
Manufacturer | |
Manufacturer Product Number | 50217 |
Description | MOTOR, 230V, WITH MOUNTING BRACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor 220V |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Motor | |
Temperature Range | - | |
Voltage | 220V | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | - | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $512.28000 | $512.28 |


