
35267 | |
|---|---|
DigiKey Part Number | MA35267-ND |
Manufacturer | |
Manufacturer Product Number | 35267 |
Description | ATTACHMENT 3" WELDING HEAT DISC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Nozzle, Welding Heat Disc Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | Nozzle, Welding Heat Disc | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | PH-1300, PH-1400, PH-1400WK, PH-1500 | |
Features | 2.95" (75.00mm) Diameter, Polytetrafluoroethylene Coated | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | Gray | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $260.70000 | $260.70 |

