Switch Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35217

DigiKey Part Number
MA35217-ND
Manufacturer
Manufacturer Product Number
35217
Description
SWITCH KIT, MOMENTARY CONTACT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Switch Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Switch
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
-
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$201.51000$201.51
Manufacturers Standard Package