Motor/Fan Assembly 120/220V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35040

DigiKey Part Number
MA35040-ND
Manufacturer
Manufacturer Product Number
35040
Description
MOTOR / FAN KIT WITHOUT RECTIFIE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Motor/Fan Assembly 120/220V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Box
Part Status
Active
Tool Type
-
Accessory Type
Motor/Fan Assembly
Temperature Range
-
Voltage
120/220V
Power - Rated
-
Includes
-
For Use With/Related Products
-
Compatible Tools
PH-1400, PH-1500, PH-2400, PH-2500
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$378.60000$378.60
Manufacturers Standard Package