Heat Gun 240V 800°F (427°C) 450W Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10010

DigiKey Part Number
10010-ND
Manufacturer
Manufacturer Product Number
10010
Description
HEAT GUN MASTER-MITE 450W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heat Gun 240V 800°F (427°C) 450W Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Tool Type
Heat Gun
Accessory Type
-
Temperature Range
800°F (427°C)
Voltage
240V
Current
1.9 A
Power - Rated
450W
Includes
Heat Gun, Stand, Nozzle
For Use With/Related Products
-
Compatible Tools
-
Features
7' Cord
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 1.00" (25.40mm)
Air Flow
3.8 CFM
Color
Red
Weight
1.7 lbs (771.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,383.35000$1,383.35
5$1,282.24200$6,411.21
10$1,241.04400$12,410.44
25$1,188.64480$29,716.12
Manufacturers Standard Package