MS595-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS595-10S

DigiKey Part Number
2333-MS595-10S-ND
Manufacturer
Manufacturer Product Number
MS595-10S
Description
RF SHIELD 1.984"X2.343" SOLDER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
RF Shield Shield, 1-Piece 1.984" (50.40mm) X 2.343" (59.50mm) Non-Vented Solder
Datasheet
 Datasheet
EDA/CAD Models
MS595-10S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Shield, 1-Piece
Height - Overall
0.126" (3.20mm)
Length - Overall
2.343" (59.50mm)
Width - Overall
1.984" (50.40mm)
Ventilation
Non-Vented
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 841
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$25.52000$25.52
15$15.07000$226.05
30$13.36600$400.98
90$11.21011$1,008.91
240$9.73604$2,336.65
450$8.96793$4,035.57
945$8.20665$7,755.28
2,400$7.51170$18,028.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.