
MS511-10C | |
---|---|
DigiKey Part Number | 2333-MS511-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS511-10C |
Description | RF SHIELD 1.035X2.035" SNAP FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.035" (26.30mm) X 2.035" (51.70mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS511-10C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.157" (4.00mm) | |
Length - Overall | 2.035" (51.70mm) | |
Width - Overall | 1.035" (26.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
24 | $8.60083 | $206.42 |
48 | $8.07250 | $387.48 |
120 | $7.51375 | $901.65 |
264 | $7.13580 | $1,883.85 |
504 | $6.88208 | $3,468.57 |
1,008 | $6.65678 | $6,710.03 |
2,520 | $6.41898 | $16,175.83 |
5,016 | $6.27654 | $31,483.12 |