
MS466-10F | |
|---|---|
DigiKey Part Number | 2333-MS466-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS466-10F |
Description | RF SHIELD 0.681"X1.835" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.681" (17.30mm) X 1.835" (46.60mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS466-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.835" (46.60mm) | |
Width - Overall | 0.681" (17.30mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $8.20500 | $82.05 |
| 45 | $7.03578 | $316.61 |
| 135 | $6.44563 | $870.16 |
| 270 | $6.15700 | $1,662.39 |
| 540 | $5.91933 | $3,196.44 |
| 1,035 | $5.73464 | $5,935.35 |
| 2,520 | $5.53095 | $13,937.99 |
| 5,040 | $5.40409 | $27,236.61 |

