RF Shield Frame 0.535" (13.60mm) X 1.622" (41.20mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS412-10F

DigiKey Part Number
2333-MS412-10F-ND
Manufacturer
Manufacturer Product Number
MS412-10F
Description
RF SHIELD 0.535"X1.622" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.535" (13.60mm) X 1.622" (41.20mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS412-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.201" (5.10mm)
Length - Overall
1.622" (41.20mm)
Width - Overall
0.535" (13.60mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,386
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$10.85000$10.85
10$7.88400$78.84
66$6.54106$431.71
132$6.20038$818.45
264$5.91977$1,562.82
528$5.68856$3,003.56
1,056$5.49829$5,806.19
2,508$5.30736$13,310.86
5,016$5.18456$26,005.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.