
MS384-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS384-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS384-10S-NS |
Description | 38.4X37.6X11MM RF SHIELD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.480" (37.60mm) X 1.512" (38.40mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | MS384-10S-NS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.433" (11.00mm) | |
Length - Overall | 1.512" (38.40mm) | |
Width - Overall | 1.480" (37.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.37000 | $44.37 |
24 | $25.20708 | $604.97 |
48 | $22.71688 | $1,090.41 |
96 | $20.63229 | $1,980.70 |
240 | $18.38513 | $4,412.43 |
456 | $17.09711 | $7,796.28 |
960 | $16.25820 | $15,607.87 |