MS384-10C-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS384-10C-NS

DigiKey Part Number
2333-MS384-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS384-10C-NS
Description
39X38.2X4MM RF COVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.504" (38.20mm) X 1.535" (39.00mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS384-10C-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.157" (4.00mm)
Length - Overall
1.535" (39.00mm)
Width - Overall
1.504" (38.20mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,082
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$34.98000$34.98
24$19.49750$467.94
48$17.48604$839.33
96$15.80021$1,516.82
240$13.98471$3,356.33
456$12.94366$5,902.31
960$11.93213$11,454.84
2,400$11.70068$28,081.63
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.