
MS288-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS288-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS288-10S-NS |
Description | RF SHIELD 0.764" X 1.134" SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.764" (19.40mm) X 1.134" (28.80mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.197" (5.00mm) | |
Length - Overall | 1.134" (28.80mm) | |
Width - Overall | 0.764" (19.40mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.94000 | $20.94 |
10 | $13.33500 | $133.35 |
64 | $9.73000 | $622.72 |
128 | $8.76586 | $1,122.03 |
256 | $7.95762 | $2,037.15 |
448 | $7.80045 | $3,494.60 |