SR15x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR151C222JARTR2

DigiKey Part Number
478-SR151C222JARTR2TR-ND - Tape & Reel (TR)
478-SR151C222JARTR2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SR151C222JARTR2
Description
CAP CER RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Height - Seated (Max)
0.210" (5.33mm)
Thickness (Max)
-
Lead Spacing
0.100" (2.54mm)
Lead Style
Straight
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,635
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.52000$4.52
10$2.43000$24.30
50$1.76040$88.02
100$1.48290$148.29
500$1.35202$676.01
1,000$1.24208$1,242.08
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$1.06757$3,736.49
Manufacturers Standard Package