RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-10C

DigiKey Part Number
2333-MS220-10C-ND
Manufacturer
Manufacturer Product Number
MS220-10C
Description
RF SHIELD 0.783X0.890" SNAP FIT
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS220-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.890" (22.60mm)
Width - Overall
0.783" (19.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 226
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$10.03000$10.03
10$7.26000$72.60
63$6.02905$379.83
126$5.70738$719.13
252$5.44317$1,371.68
504$5.22522$2,633.51
1,008$5.04594$5,086.31
2,520$4.85672$12,238.93
5,040$4.74266$23,903.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.