MS220-10C-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS220-10C-NS

DigiKey Part Number
2333-MS220-10C-NS-ND
Manufacturer
Manufacturer Product Number
MS220-10C-NS
Description
RF SHIELD 0.783X0.890" SNAP FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.783" (19.90mm) X 0.890" (22.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.118" (3.00mm)
Length - Overall
0.890" (22.60mm)
Width - Overall
0.783" (19.90mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 658
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$23.24000$23.24
10$14.67300$146.73
63$10.66254$671.74
126$9.57952$1,207.02
252$8.67175$2,185.28
441$8.04753$3,548.96
945$7.32908$6,925.98
2,457$6.60533$16,229.30
4,914$6.56880$32,279.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.