
MS207-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS207-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS207-10S-NS |
Description | RF SHIELD 0.717" X 0.815" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.717" (18.20mm) X 0.815" (20.70mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.217" (5.50mm) | |
Length - Overall | 0.815" (20.70mm) | |
Width - Overall | 0.717" (18.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.79000 | $16.79 |
10 | $12.37300 | $123.73 |
88 | $10.16273 | $894.32 |
176 | $9.69693 | $1,706.66 |
264 | $9.46367 | $2,498.41 |
528 | $9.12178 | $4,816.30 |
1,056 | $8.84044 | $9,335.50 |
2,552 | $8.55296 | $21,827.15 |
5,016 | $8.37632 | $42,015.62 |