
MS206-10S | |
---|---|
DigiKey Part Number | 2333-MS206-10S-ND |
Manufacturer | |
Manufacturer Product Number | MS206-10S |
Description | RF SHIELD 0.701"X0.811" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.701" (17.80mm) X 0.811" (20.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS206-10S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.811" (20.60mm) | |
Width - Overall | 0.701" (17.80mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.62000 | $17.62 |
10 | $10.97300 | $109.73 |
25 | $9.24280 | $231.07 |
90 | $7.41333 | $667.20 |
270 | $6.25663 | $1,689.29 |
450 | $5.81947 | $2,618.76 |
990 | $5.24770 | $5,195.22 |
2,430 | $4.72246 | $11,475.58 |
4,950 | $4.42469 | $21,902.22 |