
MS193-20S-NS | |
---|---|
DigiKey Part Number | 2333-MS193-20S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS193-20S-NS |
Description | RF SHIELD 0.720" X 0.760" SOLDER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.720" (18.30mm) X 0.760" (19.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.720" (18.30mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.79000 | $23.79 |
10 | $15.04800 | $150.48 |
25 | $12.76960 | $319.24 |
88 | $10.39102 | $914.41 |
264 | $8.85625 | $2,338.05 |
440 | $8.27709 | $3,641.92 |
968 | $7.51893 | $7,278.32 |
2,464 | $6.79782 | $16,749.83 |
4,928 | $6.79140 | $33,468.02 |