
MS183-20F-NS | |
|---|---|
DigiKey Part Number | 2333-MS183-20F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS183-20F-NS |
Description | RF SHIELD 0.606" X 0.720" SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.606" (15.40mm) X 0.720" (18.30mm) Solder |
Datasheet | Datasheet |
Category | Height - Overall 0.075" (1.90mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 0.720" (18.30mm) |
Series | Width - Overall 0.606" (15.40mm) |
Packaging Tray | Mounting Type Solder |
Part Status Active | Base Product Number |
Type Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $9.01900 | $90.19 |
| 25 | $8.17880 | $204.47 |
| 110 | $7.20573 | $792.63 |
| 330 | $6.70500 | $2,212.65 |
| 550 | $6.51980 | $3,585.89 |
| 1,100 | $6.30738 | $6,938.12 |
| 2,530 | $6.10123 | $15,436.11 |
| 5,060 | $5.96286 | $30,172.07 |


