PG-HSOG-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PG-HSOG-8-1
PG-HSOG-8-1

IAUS300N10S5N014ATMA1

DigiKey Part Number
448-IAUS300N10S5N014ATMA1TR-ND - Tape & Reel (TR)
448-IAUS300N10S5N014ATMA1CT-ND - Cut Tape (CT)
448-IAUS300N10S5N014ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IAUS300N10S5N014ATMA1
Description
MOSFET_(75V 120V( PG-HSOG-8
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 360A (Tj) 375W (Tc) Surface Mount PG-HSOG-8-1
Datasheet
 Datasheet
EDA/CAD Models
IAUS300N10S5N014ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
1.4mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
3.8V @ 275µA
Gate Charge (Qg) (Max) @ Vgs
216 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16011 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
375W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-HSOG-8-1
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,466
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$56.22000$56.22
10$37.91700$379.17
100$28.00530$2,800.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$22.87984$41,183.71
Manufacturers Standard Package