
XLT6-4-01LS | |
---|---|
DigiKey Part Number | 1681-1086-ND |
Manufacturer | |
Manufacturer Product Number | XLT6-4-01LS |
Description | TEM THERMOCYCLER23.5X23.5X3.33MM |
Customer Reference | |
Detailed Description | Peltier Module 20.0W @ 27°C 3.7 A 125°C |
Datasheet | Datasheet |
EDA/CAD Models | XLT6-4-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Size / Dimension | Rectangular - 27.99mm L x 23.50mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 125°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $180.81000 | $180.81 |
5 | $169.85200 | $849.26 |
10 | $165.35300 | $1,653.53 |
25 | $159.58240 | $3,989.56 |
50 | $155.35040 | $7,767.52 |
100 | $151.23350 | $15,123.35 |