
TG12-2.5-01L | |
---|---|
DigiKey Part Number | 1681-1212-ND |
Manufacturer | |
Manufacturer Product Number | TG12-2.5-01L |
Description | TEG GENERATOR 30X30X3.94MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.4W @ 50°C 0.5 A 200°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 34.01mm L x 30.00mm W | |
Qmax @ Th | 0.4W @ 50°C | |
Delta Tmax @ Th | - | |
Height | 3.94mm | |
Number of Stages | 1 | |
Current - Max | 0.5 A | |
Voltage - Max | 1.9 V | |
Resistance | 8.75 Ohms | |
Operating Temperature | 200°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $283.61300 | $17,016.78 |