
RC3-2.5-01L | |
---|---|
DigiKey Part Number | 1681-1182-ND |
Manufacturer | |
Manufacturer Product Number | RC3-2.5-01L |
Description | TEM 16X16X3.94MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 6.0W @ 27°C 2.5 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 20.50mm L x 16.00mm W | |
Qmax @ Th | 6.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.94mm | |
Number of Stages | 1 | |
Current - Max | 2.5 A | |
Voltage - Max | 3.6 V | |
Resistance | 1.2 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $157.31000 | $157.31 |
5 | $147.79800 | $738.99 |
10 | $143.87900 | $1,438.79 |