
NL4040-04BC | |
---|---|
DigiKey Part Number | 1681-1046-ND |
Manufacturer | |
Manufacturer Product Number | NL4040-04BC |
Description | MULTISTAGE TEM21.72X28.27X14.1MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 2.7W @ 27°C 4 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | NL4040-04BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 28.27mm L x 21.72mm W | |
Qmax @ Th | 2.7W @ 27°C | |
Delta Tmax @ Th | 120°C @ 27°C | |
Height | 14.10mm | |
Number of Stages | 4 | |
Current - Max | 4 A | |
Voltage - Max | 6.8 V | |
Resistance | 1.62 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4,044.99900 | $4,044,999.00 |