
NL3026T-03AC | |
---|---|
DigiKey Part Number | 1681-1146-ND |
Manufacturer | |
Manufacturer Product Number | NL3026T-03AC |
Description | MULTISTAGE TEM 8.79X8.79X5.94MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.6W @ 27°C 1.3 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 8.79mm L x 8.79mm W | |
Qmax @ Th | 0.6W @ 27°C | |
Delta Tmax @ Th | 93°C @ 27°C | |
Height | 5.94mm | |
Number of Stages | 3 | |
Current - Max | 1.3 A | |
Voltage - Max | 3.4 V | |
Resistance | 2.51 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,173.06000 | $1,173.06 |
5 | $1,102.10000 | $5,510.50 |
10 | $1,072.88500 | $10,728.85 |
30 | $1,028.17133 | $30,845.14 |
50 | $1,008.02160 | $50,401.08 |