
NL1020T-04AC | |
|---|---|
DigiKey Part Number | 1681-1120-ND |
Manufacturer | |
Manufacturer Product Number | NL1020T-04AC |
Description | TEM 3.96X3.96X2.16MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 0.9W @ 27°C 1.8 A 85°C |
Datasheet | Datasheet |
Category | Height 2.16mm |
Manufacturer Marlow Industries, Inc. | Number of Stages 1 |
Series | Current - Max 1.8 A |
Packaging Box | Voltage - Max 0.8 V |
Part Status Active | Resistance 400 mOhms |
Type TEC (Thermoelectric Cooler) | Operating Temperature 85°C |
Size / Dimension Square - 3.96mm L x 3.96mm W | Features Lead Wires, Sealed |
Qmax @ Th 0.9W @ 27°C | Base Product Number |
Delta Tmax @ Th 64°C @ 27°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $310.03000 | $310.03 |
| 5 | $291.28800 | $1,456.44 |
| 10 | $283.56000 | $2,835.60 |
| 25 | $273.66080 | $6,841.52 |
| 50 | $266.40460 | $13,320.23 |
| 100 | $259.34390 | $25,934.39 |

