NL1013T-0xAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL1013T-02AC

DigiKey Part Number
1681-1115-ND
Manufacturer
Manufacturer Product Number
NL1013T-02AC
Description
TEM 1.16X13.16X2.41MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Peltier Module 4.8W @ 27°C 1 A 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marlow Industries, Inc.
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 13.16mm L x 13.16mm W
Qmax @ Th
4.8W @ 27°C
Delta Tmax @ Th
61°C @ 27°C
Height
2.41mm
Number of Stages
1
Current - Max
1 A
Voltage - Max
8.5 V
Resistance
7.42 Ohms
Operating Temperature
85°C
Features
Lead Wires, Exterior Metallization (One Side)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
25$479.27360$11,981.84