
NL1010T-03AC | |
---|---|
DigiKey Part Number | 1681-1109-ND |
Manufacturer | |
Manufacturer Product Number | NL1010T-03AC |
Description | TEM 3.96X3.96X2.4MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 0.5W @ 27°C 1 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Square - 3.96mm L x 3.96mm W | |
Qmax @ Th | 0.5W @ 27°C | |
Delta Tmax @ Th | 61°C @ 27°C | |
Height | 2.40mm | |
Number of Stages | 1 | |
Current - Max | 1 A | |
Voltage - Max | 0.8 V | |
Resistance | 750 mOhms | |
Operating Temperature | 85°C | |
Features | Lead Wires | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $154.76000 | $154.76 |
5 | $145.37800 | $726.89 |
10 | $141.52500 | $1,415.25 |