

EHA-PA1AN1-R03 | |
---|---|
DigiKey Part Number | 1681-1087-ND |
Manufacturer | |
Manufacturer Product Number | EHA-PA1AN1-R03 |
Description | EVERGEN TEG MINI-HARVESTER |
Customer Reference | |
Detailed Description | EverGen™ Thermal Electric Generator (TEG) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Thermal Electric Generator (TEG) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Energy Harvesting | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |