
EHA-PA1AN1-R02-L1 | |
---|---|
DigiKey Part Number | 1681-1018-ND |
Manufacturer | |
Manufacturer Product Number | EHA-PA1AN1-R02-L1 |
Description | EVERGEN TEG GENERATOR ASSEMBLY |
Customer Reference | |
Detailed Description | EverGen™ Thermal Electric Generator (TEG) Power Management Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Thermal Electric Generator (TEG) | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | Energy Harvesting | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |