MTSM6410SMR2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM6410SMR2S

DigiKey Part Number
1125-MTSM6410SMR2S-ND
Manufacturer
Manufacturer Product Number
MTSM6410SMR2S
Description
1060NM 5.0X5.0 MM SMD ON STARBOA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1060nm 1.1V 100mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1060nm
Voltage - Forward (Vf) (Typ)
1.1V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$656.83000$656.83
10$553.19000$5,531.90
100$493.61870$49,361.87
Manufacturers Standard Package