Visible Emitter 525nm 2.73V 50mA 80° 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM5201SMR2-UG

DigiKey Part Number
1125-MTSM5201SMR2-UG-ND
Manufacturer
Manufacturer Product Number
MTSM5201SMR2-UG
Description
525NM 5.0X5.0 MM SMD DOME LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 525nm 2.73V 50mA 80° 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
525nm
Voltage - Forward (Vf) (Typ)
2.73V
Viewing Angle
80°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$432.29000$432.29
10$357.80000$3,578.00
100$314.90400$31,490.40
Manufacturers Standard Package