
IPD30N10S3L34ATMA2 | |
---|---|
DigiKey Part Number | 448-IPD30N10S3L34ATMA2TR-ND - Tape & Reel (TR) 448-IPD30N10S3L34ATMA2CT-ND - Cut Tape (CT) 448-IPD30N10S3L34ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD30N10S3L34ATMA2 |
Description | MOSFET_(75V 120V( |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 30A (Tc) 57W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | IPD30N10S3L34ATMA2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 29µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1976 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 57W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3-11 | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.26000 | $16.26 |
10 | $10.36200 | $103.62 |
100 | $6.99410 | $699.41 |
500 | $5.55212 | $2,776.06 |
1,000 | $5.19847 | $5,198.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.44866 | $11,121.65 |
5,000 | $4.24714 | $21,235.70 |