
MTSM1300MT2-BK | |
---|---|
DigiKey Part Number | 1125-MTSM1300MT2-BKTR-ND - Tape & Reel (TR) 1125-MTSM1300MT2-BKCT-ND - Cut Tape (CT) 1125-MTSM1300MT2-BKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTSM1300MT2-BK |
Description | 1300NM PLCC2 BLACK FACED FLAT LE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1300nm 1.03V 100mA 110° 2-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1300nm | |
Voltage - Forward (Vf) (Typ) | 1.03V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $138.60000 | $138.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $93.59680 | $18,719.36 |