
MTPS8085P | |
---|---|
DigiKey Part Number | 1125-1046-ND |
Manufacturer | |
Manufacturer Product Number | MTPS8085P |
Description | EMITTER IR 850NM 100MA TO-18 |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 5° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 5° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can |