cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTPS7065SMR1-UR

DigiKey Part Number
1125-MTPS7065SMR1-UR-ND
Manufacturer
Manufacturer Product Number
MTPS7065SMR1-UR
Description
650NM 3.0X3.0 MM SMD DOME LENS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Visible Emitter 657nm 1.9V 50mA 16° 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bag
Part Status
Active
Type
Visible
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
657nm
Voltage - Forward (Vf) (Typ)
1.9V
Viewing Angle
16°
Orientation
Top View
Operating Temperature
-20°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$331.34000$331.34
10$271.08000$2,710.80
100$236.32510$23,632.51
Manufacturers Standard Package