
MTE9460MT | |
|---|---|
DigiKey Part Number | 1125-1139-ND |
Manufacturer | |
Manufacturer Product Number | MTE9460MT |
Description | EMITTER IR 950NM 100MA SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.3V 100mA 110° 4-SMD, J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.85000 | $151.85 |
| 10 | $119.94300 | $1,199.43 |
| 100 | $101.42540 | $10,142.54 |
| 500 | $93.39196 | $46,695.98 |

