Infrared (IR) Emitter 850nm 1.45V 80mA 110° 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8560MT

DigiKey Part Number
1125-1146-ND
Manufacturer
Manufacturer Product Number
MTE8560MT
Description
EMITTER IR 850NM 80MA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.45V 80mA 110° 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.45V
Viewing Angle
110°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$86.38300$863.83