2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE6014-996-IR

DigiKey Part Number
1125-MTE6014-996-IR-ND
Manufacturer
Manufacturer Product Number
MTE6014-996-IR
Description
SWIR EMITTER 1460NM PLCC2 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 1460nm 0.9V 50mA 120° 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
50mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
1460nm
Voltage - Forward (Vf) (Typ)
0.9V
Viewing Angle
120°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$146.86000$146.86
10$116.69700$1,166.97
100$99.20550$9,920.55
500$98.78400$49,392.00
Manufacturers Standard Package