MTE5270P is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Marktech Optoelectronics
In Stock: 17
Unit Price: $169.53000
Datasheet
Visible Emitter 527nm 2.7V 150mA 6° TO-18-2 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE5270P

DigiKey Part Number
1125-1306-ND
Manufacturer
Manufacturer Product Number
MTE5270P
Description
EMITTER 5MM 527NM HIGH DOME TO18
Customer Reference
Detailed Description
Visible Emitter 527nm 2.7V 150mA 6° TO-18-2 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Type
Visible
Current - DC Forward (If) (Max)
150mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
527nm
Voltage - Forward (Vf) (Typ)
2.7V
Viewing Angle
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
TO-18-2 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes