MTE2081-OH5 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Marktech Optoelectronics
In Stock: 84
Unit Price: $42.53000
Datasheet
MTE2081-OH5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE2081-OH5

DigiKey Part Number
1125-1158-ND
Manufacturer
Manufacturer Product Number
MTE2081-OH5
Description
EMITTER IR 810NM 100MA RADIAL
Customer Reference
Detailed Description
Infrared (IR) Emitter 810nm 1.55V 100mA 14° Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Infrared (IR)
Current - DC Forward (If) (Max)
100mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
810nm
Voltage - Forward (Vf) (Typ)
1.55V
Viewing Angle
14°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes