cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTSM1057SMF2-046

DigiKey Part Number
1125-MTSM1057SMF2-046-ND
Manufacturer
Manufacturer Product Number
MTSM1057SMF2-046
Description
SIC UV DETECTOR AA .46MMX.46MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 280nm 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
280nm
Color - Enhanced
Ultraviolet (UV)
Spectral Range
220nm ~ 358nm
Diode Type
-
Responsivity @ nm
0.13 A/W @ 280nm
Response Time
-
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Dark (Typ)
0.5fA
Active Area
0.06mm²
Viewing Angle
-
Operating Temperature
-55°C ~ 170°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,603.28000$1,603.28
10$1,396.68300$13,966.83
Manufacturers Standard Package