MT03-027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT03-027

DigiKey Part Number
1125-1461-ND
Manufacturer
Manufacturer Product Number
MT03-027
Description
SENSOR PHOTODIODE 950NM TO5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Photodiode 950nm TO-205AA, TO-5-3 Metal Can
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
350nm ~ 1100nm
Diode Type
-
Responsivity @ nm
-
Response Time
-
Current - Dark (Typ)
-
Active Area
10mm²
Viewing Angle
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-205AA, TO-5-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$325.00000$325.00
10$265.66300$2,656.63
100$231.44100$23,144.10
Manufacturers Standard Package