
SCE016LD3CK1B | |
---|---|
DigiKey Part Number | SCE016LD3CK1B-ND |
Manufacturer | |
Manufacturer Product Number | SCE016LD3CK1B |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 40mA 2.9kHz 85dB @ 6V, 61cm Panel Mount Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | SCE016LD3CK1B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 6 ~ 16V | |
Frequency | 2.9kHz | |
Technology | Piezo | |
Operating Mode | Click | |
Duration | 1 PPS | |
Sound Pressure Level (SPL) | 85dB @ 6V, 61cm | |
Current - Supply | 40mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Terminal Block | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.511" (38.39mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $410.30000 | $410.30 |