
SC648H | |
|---|---|
DigiKey Part Number | SC648H-ND |
Manufacturer | |
Manufacturer Product Number | SC648H |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 4 ~ 16mA 4.5kHz 68dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC648H Models |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 68dB @ 10V, 61cm |
Series | Current - Supply 4 ~ 16mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 10 ~ 48V | Size / Dimension 1.692" Dia (42.98mm) |
Frequency 4.5kHz | Height - Seated (Max) 1.330" (33.77mm) |
Technology Piezo |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SC648HR | Mallory Sonalert Products Inc. | 0 | 458-1560-ND | $254.13000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.02000 | $274.02 |





