SC Fig2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628J

DigiKey Part Number
458-1035-ND
Manufacturer
Manufacturer Product Number
SC628J
Description
BUZZER PIEZO 42.98MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 5 ~ 20mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC628J Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage Range
6 ~ 28V
Frequency
2.9kHz
Technology
Piezo
Operating Mode
Pulse, Slow
Duration
0.5 ~ 2 PPS
Sound Pressure Level (SPL)
68dB @ 6V, 61cm
Current - Supply
5 ~ 20mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
UL
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.692" Dia (42.98mm)
Height - Seated (Max)
1.330" (33.77mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$321.13000$321.13
10$261.84300$2,618.43
25$241.57280$6,039.32
50$228.43480$11,421.74
Manufacturers Standard Package