
SC648S | |
|---|---|
DigiKey Part Number | 458-1201-ND |
Manufacturer | |
Manufacturer Product Number | SC648S |
Description | BUZZER PIEZO 42.98MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 25 ~ 35mA 2.4kHz 80dB @ 10V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC648S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage Range | 10 ~ 48V | |
Frequency | 2.4kHz | |
Technology | Piezo | |
Operating Mode | Siren | |
Duration | 3.5 ~ 6.5 PPS | |
Sound Pressure Level (SPL) | 80dB @ 10V, 61cm | |
Current - Supply | 25 ~ 35mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 65°C | |
Approval Agency | cUL, UL | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) | |
Size / Dimension | 1.692" Dia (42.98mm) | |
Height - Seated (Max) | 1.946" (49.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $596.14000 | $596.14 |
| 10 | $465.67400 | $4,656.74 |
| 25 | $423.73920 | $10,593.48 |
| 50 | $395.11040 | $19,755.52 |
| 100 | $387.96030 | $38,796.03 |






