SBT200PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT200PC

DigiKey Part Number
458-1433-ND
Manufacturer
Manufacturer Product Number
SBT200PC
Description
BUZZER PIEZO 44.5MM TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 1.5mA 200Hz 85dB @ 5V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
-
Packaging
Bulk
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
Peak-Peak Signal
Voltage Range
30V (Max)
Frequency
200Hz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
85dB @ 5V, 10cm
Current - Supply
1.5mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL, UL
Ratings
Medical
Mounting Type
Through Hole
Termination
PC Pins
Size / Dimension
1.752" Dia (44.50mm)
Height - Seated (Max)
0.559" (14.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.83000$101.83
10$82.96200$829.62
25$76.49160$1,912.29
50$71.95600$3,597.80
100$67.70820$6,770.82
250$64.59056$16,147.64
Manufacturers Standard Package