Buzzers Indicator, Internally Driven Piezo 15 ~ 40mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBT5GLCMPPC

DigiKey Part Number
458-SBT5GLCMPPC-ND
Manufacturer
Manufacturer Product Number
SBT5GLCMPPC
Description
BUZZER PIEZO 44.45MM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 15 ~ 40mA 2.075kHz 85dB @ 3.3V, 10cm Through Hole PC Pins
Datasheet
 Datasheet
EDA/CAD Models
SBT5GLCMPPC Models
Product Attributes
Filter Similar Products
Category
Duration
Variable
Manufacturer
Mallory Sonalert Products Inc.
Sound Pressure Level (SPL)
85dB @ 3.3V, 10cm
Series
Current - Supply
15 ~ 40mA
Packaging
Bulk
Port Location
Top
Part Status
Active
Operating Temperature
-30°C ~ 65°C
Driver Circuitry
Indicator, Internally Driven
Approval Agency
cUL, UL
Input Type
DC
Ratings
Medical
Voltage Range
3.3 ~ 5V
Mounting Type
Through Hole
Frequency
2.075kHz
Termination
PC Pins
Technology
Piezo
Size / Dimension
1.750" Dia (44.45mm)
Operating Mode
Pin Selectable
Height - Seated (Max)
0.551" (14.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$485.15000$485.15
Manufacturers Standard Package